onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP

RS Stock No.: 178-4732Brand: onsemiManufacturers Part No.: UC3844BNG
brand-logo
View all in PWM

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Fall Time

50ns

Mounting Type

Through Hole

Package Type

PDIP

Rise Time

50ns

Topology

Boost, Flyback

Pin Count

8

Maximum Duty Cycle

48%

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP

P.O.A.

onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Fall Time

50ns

Mounting Type

Through Hole

Package Type

PDIP

Rise Time

50ns

Topology

Boost, Flyback

Pin Count

8

Maximum Duty Cycle

48%

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)