Technical documents
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Current
1 A
Number of Outputs
1
Control Method
Current
Mounting Type
Through Hole
Fall Time
50ns
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
48%
Dimensions
10.16 x 6.6 x 3.44mm
Length
10.16mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.44mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
AC-DC Off-Line Controllers, UC Series, ON Semiconductor
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Current
1 A
Number of Outputs
1
Control Method
Current
Mounting Type
Through Hole
Fall Time
50ns
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
48%
Dimensions
10.16 x 6.6 x 3.44mm
Length
10.16mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.44mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
AC-DC Off-Line Controllers, UC Series, ON Semiconductor
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).