OP165D Optek, 935nm IR LED, 3mm (T-1) Through Hole package

RS Stock No.: 585-977Brand: OptekManufacturers Part No.: OP165D
brand-logo
View all in IR LEDs

Technical documents

Specifications

Brand

Optek

Peak Wavelength

935nm

Package Type

3mm (T-1)

Radiant Flux

0.28mW

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

3.05mm

Lens Shape

Round

LED Material

GaAs

Country of Origin

Mexico

Product details

Optek OP165 Series IREDs

The OP165 series, from Optek, consists of OP165A, OP165B, OP165C and OP165D types. They are a family of plastic Infrared (IR) emitting diodes. The OP165 series offers a narrow irradiance pattern and a variety of power ranges. A narrow irradiance pattern enables high on-axis intensity for high coupling efficiency. They come in the industry standard T-1 (3mm) package with an amber tinted plastic lens.

Features of the OP165 series:
T-1 (3mm) through-hole package
Compact package
Narrow irradiance pattern
Wavelength: 935nm

Infrared (IR) Light Emitters, Optek

You may be interested in
L.E.D.INFRA-RED
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

OP165D Optek, 935nm IR LED, 3mm (T-1) Through Hole package

P.O.A.

OP165D Optek, 935nm IR LED, 3mm (T-1) Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
L.E.D.INFRA-RED
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Optek

Peak Wavelength

935nm

Package Type

3mm (T-1)

Radiant Flux

0.28mW

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

3.05mm

Lens Shape

Round

LED Material

GaAs

Country of Origin

Mexico

Product details

Optek OP165 Series IREDs

The OP165 series, from Optek, consists of OP165A, OP165B, OP165C and OP165D types. They are a family of plastic Infrared (IR) emitting diodes. The OP165 series offers a narrow irradiance pattern and a variety of power ranges. A narrow irradiance pattern enables high on-axis intensity for high coupling efficiency. They come in the industry standard T-1 (3mm) package with an amber tinted plastic lens.

Features of the OP165 series:
T-1 (3mm) through-hole package
Compact package
Narrow irradiance pattern
Wavelength: 935nm

Infrared (IR) Light Emitters, Optek

You may be interested in
L.E.D.INFRA-RED
P.O.A.Each (ex VAT)