OP232 Optek, 890nm IR LED, TO-46 Through Hole package

RS Stock No.: 195-259Brand: OptekManufacturers Part No.: OP232
brand-logo
View all in IR LEDs

Technical documents

Specifications

Brand

Optek

Peak Wavelength

890nm

Package Type

TO-46

Radiant Flux

6mW

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.65mm

Lens Shape

Round

LED Material

GaAlAs

Country of Origin

Mexico

Product details

Optek OP230/1/2/3 Series IREDs

The OP230, OP231, OP232 and OP233 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in a TO-46 hermetically sealed package which enables high power dissipation. The TO-46 package also enables operation in hostile environments. These high intensity GaAs IR emitting diodes offer a narrow beam angle. This makes the OP230/1/2/3 series ideal for beam interruption applications.

Features of the OP230/1/2/3 series:
TO-46 hermetically sealed package
Narrow beam angle
Operating temperature: -65°C to +125°C

Infrared (IR) Light Emitters, Optek

You may be interested in
Stock information temporarily unavailable.

P.O.A.

OP232 Optek, 890nm IR LED, TO-46 Through Hole package

P.O.A.

OP232 Optek, 890nm IR LED, TO-46 Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Optek

Peak Wavelength

890nm

Package Type

TO-46

Radiant Flux

6mW

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.65mm

Lens Shape

Round

LED Material

GaAlAs

Country of Origin

Mexico

Product details

Optek OP230/1/2/3 Series IREDs

The OP230, OP231, OP232 and OP233 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in a TO-46 hermetically sealed package which enables high power dissipation. The TO-46 package also enables operation in hostile environments. These high intensity GaAs IR emitting diodes offer a narrow beam angle. This makes the OP230/1/2/3 series ideal for beam interruption applications.

Features of the OP230/1/2/3 series:
TO-46 hermetically sealed package
Narrow beam angle
Operating temperature: -65°C to +125°C

Infrared (IR) Light Emitters, Optek

You may be interested in