Technical documents
Specifications
Brand
OptekPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
4.95mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Mexico
Product details
Optek OP295, OP296 and OP297 Series IREDs
The OP295, OP296 and OP297 series, from Optek Technology, are Infrared (IR) emitting diodes in a plastic T-1 3/4 (5mm) package. They offer a narrow beam angle and efficient heat dissipation. Their silver-copper lead frames enable their thermal characteristics.
Infrared (IR) Light Emitters, Optek
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OptekPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
4.95mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Mexico
Product details
Optek OP295, OP296 and OP297 Series IREDs
The OP295, OP296 and OP297 series, from Optek Technology, are Infrared (IR) emitting diodes in a plastic T-1 3/4 (5mm) package. They offer a narrow beam angle and efficient heat dissipation. Their silver-copper lead frames enable their thermal characteristics.