Technical documents
Specifications
Brand
OptekSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Light Current
3000µA
Maximum Dark Current
100nA
Polarity
NPN
Number of Pins
3
Mounting Type
Through Hole
Package Type
TO-18
Dimensions
5.84 x 5.84 x 5.13mm
Collector Current
50mA
Length
5.84mm
Width
5.84mm
Height
5.13mm
Country of Origin
Mexico
Product details
OP800WSL, OP801WSL and OP802WSL Series Phototransistors
This family of NPN silicon phototransistors, from Optek Technology Inc., are hermetically sealed devices. They are in standard TO-18 metal can packages which enable high power dissipation and make them suitable for applications in harsh environments.
Features of the OP800WSL, OP801WSL and OP802WSL phototransistors:
TO-18 metal can package
Hermetically sealed
Through-hole mounting
Wide receiving angle
Range of different sensitivities
Operating temperature: -65 to +125 °C
IR Phototransistors, Optek
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OptekSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Light Current
3000µA
Maximum Dark Current
100nA
Polarity
NPN
Number of Pins
3
Mounting Type
Through Hole
Package Type
TO-18
Dimensions
5.84 x 5.84 x 5.13mm
Collector Current
50mA
Length
5.84mm
Width
5.84mm
Height
5.13mm
Country of Origin
Mexico
Product details
OP800WSL, OP801WSL and OP802WSL Series Phototransistors
This family of NPN silicon phototransistors, from Optek Technology Inc., are hermetically sealed devices. They are in standard TO-18 metal can packages which enable high power dissipation and make them suitable for applications in harsh environments.
Features of the OP800WSL, OP801WSL and OP802WSL phototransistors:
TO-18 metal can package
Hermetically sealed
Through-hole mounting
Wide receiving angle
Range of different sensitivities
Operating temperature: -65 to +125 °C