OPB100Z Optek, Infrared Transceiver, Snap-In

RS Stock No.: 880-1999Brand: OptekManufacturers Part No.: OPB100ZDistrelec Article No.: 30409735
brand-logo
View all in IR Transceivers

Technical documents

Specifications

Brand

Optek

Mounting Type

Snap-In

Series

OPB100

Distrelec Product Id

30409735

Country of Origin

Mexico

Product details

OPB100 Series Optical Emitter and Sensor Pairs

The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any need for additional mounting hardware.
The emitter and sensor do not require precise alignment due to no aperture. They are designed for general switching and low speed data communication applications, for example; non-contact reflective objects, non-contact interruptive sensing, assembly line automation, machine automation and machine safety.

OPB100-EZ: IR LED
OPB100-SZ: Phototransistor
OPB100Z: Contains both OPB100-EZ and OPB100-SZ

Infrared (IR) Transceivers, Optek

Stock information temporarily unavailable.

P.O.A.

OPB100Z Optek, Infrared Transceiver, Snap-In

P.O.A.

OPB100Z Optek, Infrared Transceiver, Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Optek

Mounting Type

Snap-In

Series

OPB100

Distrelec Product Id

30409735

Country of Origin

Mexico

Product details

OPB100 Series Optical Emitter and Sensor Pairs

The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any need for additional mounting hardware.
The emitter and sensor do not require precise alignment due to no aperture. They are designed for general switching and low speed data communication applications, for example; non-contact reflective objects, non-contact interruptive sensing, assembly line automation, machine automation and machine safety.

OPB100-EZ: IR LED
OPB100-SZ: Phototransistor
OPB100Z: Contains both OPB100-EZ and OPB100-SZ

Infrared (IR) Transceivers, Optek