Technical documents
Specifications
Brand
OptekSensor Style
Block
Detection Type
Retroreflective
Detection Range
1.3 mm → 9.5 mm
Output Type
NPN
Terminal Type
Wire Lead
Light Source
Infrared
Minimum Operating Temperature
-40°C
Housing Material
Plastic
Maximum Operating Temperature
+85°C
Country of Origin
Mexico
Product details
OPB608 Reflective Object Sensors
Reflective Optical Sensors, Optek
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
OptekSensor Style
Block
Detection Type
Retroreflective
Detection Range
1.3 mm → 9.5 mm
Output Type
NPN
Terminal Type
Wire Lead
Light Source
Infrared
Minimum Operating Temperature
-40°C
Housing Material
Plastic
Maximum Operating Temperature
+85°C
Country of Origin
Mexico
Product details