Optek, OPI 1264B DC Input Transistor Output Optocoupler, Through Hole, 4-Pin

RS Stock No.: 171-3892Brand: OptekManufacturers Part No.: OPI 1264B
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Optek

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Input Current Type

DC

Maximum Input Current

40 mA

Isolation Voltage

10 kV dc

Minimum Current Transfer Ratio

50%

Series

OPI1264

Country of Origin

Mexico

Product details

Photocoupler, Transistor Output, 10kV & 50kV, Optek

Range of optoelectronic isolators.

Phototransistor output
Axial leads
Operating Temperature -40°C to +80°C

Optocouplers, Optek

Stock information temporarily unavailable.

P.O.A.

Optek, OPI 1264B DC Input Transistor Output Optocoupler, Through Hole, 4-Pin

P.O.A.

Optek, OPI 1264B DC Input Transistor Output Optocoupler, Through Hole, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Optek

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Input Current Type

DC

Maximum Input Current

40 mA

Isolation Voltage

10 kV dc

Minimum Current Transfer Ratio

50%

Series

OPI1264

Country of Origin

Mexico

Product details

Photocoupler, Transistor Output, 10kV & 50kV, Optek

Range of optoelectronic isolators.

Phototransistor output
Axial leads
Operating Temperature -40°C to +80°C

Optocouplers, Optek