Optek, OPI1264C DC Input NPN Phototransistor, Photosensor Output Optocoupler, Through Hole, 4-Pin

RS Stock No.: 170-0941Brand: OptekManufacturers Part No.: OPI1264C
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Optek

Mounting Type

Through Hole

Output Device

NPN Phototransistor, Photosensor

Maximum Forward Voltage

1.6V

Number of Pins

4

Input Current Type

DC

Maximum Input Current

40 mA

Isolation Voltage

15 kV dc Vrms

Minimum Current Transfer Ratio

100%

Series

OPI1264

Country of Origin

Mexico

Product details

OPI110 and OPI1264 Series Optically Coupled Isolators

The OPI110 and OPI1264 series of optoisolators consist of an 890 nm IR LED and a NPN phototransistor sensor. They are housed within an opaque package which has a transmissive path between the IR LED and the photosensor. Suitable applications for the OPI120 and OPI123 series include; high voltage isolation between input and output, electrical isolation, and industrial, medical and office equipment.

Optocouplers, Optek

Stock information temporarily unavailable.

P.O.A.

Optek, OPI1264C DC Input NPN Phototransistor, Photosensor Output Optocoupler, Through Hole, 4-Pin

P.O.A.

Optek, OPI1264C DC Input NPN Phototransistor, Photosensor Output Optocoupler, Through Hole, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Optek

Mounting Type

Through Hole

Output Device

NPN Phototransistor, Photosensor

Maximum Forward Voltage

1.6V

Number of Pins

4

Input Current Type

DC

Maximum Input Current

40 mA

Isolation Voltage

15 kV dc Vrms

Minimum Current Transfer Ratio

100%

Series

OPI1264

Country of Origin

Mexico

Product details

OPI110 and OPI1264 Series Optically Coupled Isolators

The OPI110 and OPI1264 series of optoisolators consist of an 890 nm IR LED and a NPN phototransistor sensor. They are housed within an opaque package which has a transmissive path between the IR LED and the photosensor. Suitable applications for the OPI120 and OPI123 series include; high voltage isolation between input and output, electrical isolation, and industrial, medical and office equipment.

Optocouplers, Optek