Technical documents
Specifications
Brand
OptekSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Typical Fall Time
25ns
Typical Rise Time
25ns
Number of Channels
1
Number of Pins
3
Mounting Type
Through Hole
Package Type
Side Looker
Dimensions
4.45 x 2.34 x 5.72mm
Maximum Wavelength Detected
935nm
Spectral Range of Sensitivity
Maximum of 935 nm
Length
4.45mm
Width
2.34mm
Height
5.72mm
Country of Origin
Mexico
Product details
OPL550 and OPL551 Series Photologic Sensors
The OPL550 and OPL551 series, from Optek Technology, are a family of photologic sensors. They feature a TTL/LSTTL compatible logic level output which is able to drive up to 8 TTL loads without additional circuitry. Suitable applications for the OPL550 and OPL551 series include; assembly line automation, machine automation, machine safety, end of travel sensor, door sensors and non-contact reflective object sensor.
Features of the OPL550 and OPL550 photologic sensors:
Side looking (SL) package
Domed lens
Through-hole mounting
High noise immunity
Low power consumption
Operating temperature: -40 to +85 °C
IR Phototransistors, Optek
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OptekSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Typical Fall Time
25ns
Typical Rise Time
25ns
Number of Channels
1
Number of Pins
3
Mounting Type
Through Hole
Package Type
Side Looker
Dimensions
4.45 x 2.34 x 5.72mm
Maximum Wavelength Detected
935nm
Spectral Range of Sensitivity
Maximum of 935 nm
Length
4.45mm
Width
2.34mm
Height
5.72mm
Country of Origin
Mexico
Product details
OPL550 and OPL551 Series Photologic Sensors
The OPL550 and OPL551 series, from Optek Technology, are a family of photologic sensors. They feature a TTL/LSTTL compatible logic level output which is able to drive up to 8 TTL loads without additional circuitry. Suitable applications for the OPL550 and OPL551 series include; assembly line automation, machine automation, machine safety, end of travel sensor, door sensors and non-contact reflective object sensor.
Features of the OPL550 and OPL550 photologic sensors:
Side looking (SL) package
Domed lens
Through-hole mounting
High noise immunity
Low power consumption
Operating temperature: -40 to +85 °C