Technical documents
Specifications
Brand
OPTIBELTLength
1000mm
Width
10mm
Pitch
10mm
Number Of Teeth
100
Profile
T10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Ireland
Stock information temporarily unavailable.
P.O.A.
OPTIBELT 10 T10 / 1000 Timing Belt, 100 Teeth, 1000mm Length, 10mm Width
1
P.O.A.
OPTIBELT 10 T10 / 1000 Timing Belt, 100 Teeth, 1000mm Length, 10mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTLength
1000mm
Width
10mm
Pitch
10mm
Number Of Teeth
100
Profile
T10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Ireland