Technical documents
Specifications
Brand
OPTIBELTLength
365mm
Width
10mm
Pitch
5mm
Number Of Teeth
73
Profile
T5
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
P.O.A.
OPTIBELT 10 T5 / 365 Timing Belt, 73 Teeth, 365mm Length, 10mm Width
1
P.O.A.
OPTIBELT 10 T5 / 365 Timing Belt, 73 Teeth, 365mm Length, 10mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTLength
365mm
Width
10mm
Pitch
5mm
Number Of Teeth
73
Profile
T5
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C