OPTIBELT 1256 8M 30 Timing Belt, 157 Teeth, 1256mm Length, 30mm Width

RS Stock No.: 217-0257Brand: OPTIBELTManufacturers Part No.: 1256 8M 30
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

1256mm

Width

30mm

Pitch

8mm

Number Of Teeth

157

Material

Rubber

Profile

8M

Stock information temporarily unavailable.

P.O.A.

OPTIBELT 1256 8M 30 Timing Belt, 157 Teeth, 1256mm Length, 30mm Width

P.O.A.

OPTIBELT 1256 8M 30 Timing Belt, 157 Teeth, 1256mm Length, 30mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1256mm

Width

30mm

Pitch

8mm

Number Of Teeth

157

Material

Rubber

Profile

8M