Technical documents
Specifications
Brand
OPTIBELTLength
720mm
Width
16mm
Pitch
5mm
Number Of Teeth
144
Profile
AT5
Material
Polyurethane
Series
ALPHA POWER
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
P.O.A.
OPTIBELT 16 AT5 / 720 AP Timing Belt, 144 Teeth, 720mm Length, 16mm Width
1
P.O.A.
OPTIBELT 16 AT5 / 720 AP Timing Belt, 144 Teeth, 720mm Length, 16mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTLength
720mm
Width
16mm
Pitch
5mm
Number Of Teeth
144
Profile
AT5
Material
Polyurethane
Series
ALPHA POWER
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C