Technical documents
Specifications
Brand
OPTIBELTLength
410mm
Width
16mm
Pitch
5mm
Number Of Teeth
82
Profile
T5
Material
Polyurethane
Series
ALPHA POWER
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
P.O.A.
OPTIBELT 16 T5 / 410 AP Timing Belt, 82 Teeth, 410mm Length, 16mm Width
1
P.O.A.
OPTIBELT 16 T5 / 410 AP Timing Belt, 82 Teeth, 410mm Length, 16mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OPTIBELTLength
410mm
Width
16mm
Pitch
5mm
Number Of Teeth
82
Profile
T5
Material
Polyurethane
Series
ALPHA POWER
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C