OPTIBELT Drive Belt, belt section B/17, 1640mm Length

RS Stock No.: 282-5733Brand: OPTIBELTManufacturers Part No.: 17 X 1600
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Belt Section

B/17

Inside Length

1600mm

Series

VB S=C Plus

Top Width

17mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

B63

Minimum Pulley Diameter

112mm

Length

1640mm

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

OPTIBELT Drive Belt, belt section B/17, 1640mm Length

P.O.A.

OPTIBELT Drive Belt, belt section B/17, 1640mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Belt Section

B/17

Inside Length

1600mm

Series

VB S=C Plus

Top Width

17mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

B63

Minimum Pulley Diameter

112mm

Length

1640mm

Country of Origin

Romania