Technical documents
Specifications
Brand
OPTIBELTLength
1760mm
Width
12mm
Pitch
8mm
Number Of Teeth
220
Profile
8MDC
Material
Polyurethane
Series
DELTA CHAIN
Tooth Height
3.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Ireland
Stock information temporarily unavailable.
P.O.A.
OPTIBELT 1760 8MDC 12 Timing Belt, 220 Teeth, 1760mm Length, 12mm Width
1
P.O.A.
OPTIBELT 1760 8MDC 12 Timing Belt, 220 Teeth, 1760mm Length, 12mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTLength
1760mm
Width
12mm
Pitch
8mm
Number Of Teeth
220
Profile
8MDC
Material
Polyurethane
Series
DELTA CHAIN
Tooth Height
3.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Ireland