Technical documents
Specifications
Brand
OPTIBELTLength
575mm
Width
25mm
Pitch
5mm
Number Of Teeth
115
Profile
T5
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
P.O.A.
OPTIBELT 25 T5 / 575 Timing Belt, 115 Teeth, 575mm Length, 25mm Width
1
P.O.A.
OPTIBELT 25 T5 / 575 Timing Belt, 115 Teeth, 575mm Length, 25mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTLength
575mm
Width
25mm
Pitch
5mm
Number Of Teeth
115
Profile
T5
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C