OPTIBELT Timing Belt Pulley, Aluminium 50mm Belt Width x 10mm Pitch, 30 Tooth

RS Stock No.: 236-5606Brand: OPTIBELTManufacturers Part No.: 66 T10 30-200ZA
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Number Of Teeth

30

Pitch

10mm

To Suit Belt Width

50mm

Belt Pulley Type

Timing Belt Pulley

Bore

30mm

Material

Aluminium

Stock information temporarily unavailable.

P.O.A.

OPTIBELT Timing Belt Pulley, Aluminium 50mm Belt Width x 10mm Pitch, 30 Tooth

P.O.A.

OPTIBELT Timing Belt Pulley, Aluminium 50mm Belt Width x 10mm Pitch, 30 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Teeth

30

Pitch

10mm

To Suit Belt Width

50mm

Belt Pulley Type

Timing Belt Pulley

Bore

30mm

Material

Aluminium