OPTIBELT Drive Belt, belt section 3V, 1346mm Length

RS Stock No.: 204-3121Brand: OPTIBELTManufacturers Part No.: 3V 530
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Belt Section

3V

Outer Length

1346mm

Datum Length

1342mm

Inside Length

1304mm

Series

SK

Top Width

9mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

67mm

Length

1346mm

Stock information temporarily unavailable.

P.O.A.

OPTIBELT Drive Belt, belt section 3V, 1346mm Length

P.O.A.

OPTIBELT Drive Belt, belt section 3V, 1346mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Belt Section

3V

Outer Length

1346mm

Datum Length

1342mm

Inside Length

1304mm

Series

SK

Top Width

9mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

67mm

Length

1346mm