Technical documents
Specifications
Brand
OPTIBELTLength
1320mm
Width
50mm
Pitch
10mm
Number Of Teeth
132
Profile
AT10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
P.O.A.
OPTIBELT 50 AT10 / 1320 Timing Belt, 132 Teeth, 1320mm Length, 50mm Width
1
P.O.A.
OPTIBELT 50 AT10 / 1320 Timing Belt, 132 Teeth, 1320mm Length, 50mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTLength
1320mm
Width
50mm
Pitch
10mm
Number Of Teeth
132
Profile
AT10
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C