OPTIBELT 50 AT10 / 1500 Timing Belt, 150 Teeth, 1500mm Length, 50mm Width

RS Stock No.: 175-3105Brand: OPTIBELTManufacturers Part No.: 50 AT10 / 1500
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

1500mm

Width

50mm

Pitch

10mm

Number Of Teeth

150

Profile

AT10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

OPTIBELT 50 AT10 / 1500 Timing Belt, 150 Teeth, 1500mm Length, 50mm Width

P.O.A.

OPTIBELT 50 AT10 / 1500 Timing Belt, 150 Teeth, 1500mm Length, 50mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1500mm

Width

50mm

Pitch

10mm

Number Of Teeth

150

Profile

AT10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland