Technical documents
Specifications
Brand
OPTIBELTLength
520mm
Width
25mm
Pitch
5mm
Number Of Teeth
104
Profile
5M
Material
Rubber
Series
OMEGA
Tooth Height
1.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
P.O.A.
OPTIBELT 520 5M 25 Timing Belt, 104 Teeth, 520mm Length, 25mm Width
1
P.O.A.
OPTIBELT 520 5M 25 Timing Belt, 104 Teeth, 520mm Length, 25mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTLength
520mm
Width
25mm
Pitch
5mm
Number Of Teeth
104
Profile
5M
Material
Rubber
Series
OMEGA
Tooth Height
1.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C