Technical documents
Specifications
Brand
OPTIBELTLength
525mm
Width
9mm
Pitch
5mm
Number Of Teeth
105
Profile
5M
Material
Rubber
Series
OMEGA
Tooth Height
1.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
P.O.A.
OPTIBELT 525 5M 9 Timing Belt, 105 Teeth, 525mm Length, 9mm Width
1
P.O.A.
OPTIBELT 525 5M 9 Timing Belt, 105 Teeth, 525mm Length, 9mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTLength
525mm
Width
9mm
Pitch
5mm
Number Of Teeth
105
Profile
5M
Material
Rubber
Series
OMEGA
Tooth Height
1.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C