Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

OPTIBELT Rubber Compound RB Poly V Belt, 1222mm Length, 16.38mm Width

RS Stock No.: 216-780Brand: OPTIBELTManufacturers Part No.: 7 PJ 1222 RB
brand-logo
View all in Poly V Belts

Technical documents

Specifications

Length

1222mm

Belt Section

PJ

Top Width

16.38mm

Series

RB

Material

Rubber Compound

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

OPTIBELT Rubber Compound RB Poly V Belt, 1222mm Length, 16.38mm Width

P.O.A.

OPTIBELT Rubber Compound RB Poly V Belt, 1222mm Length, 16.38mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1222mm

Belt Section

PJ

Top Width

16.38mm

Series

RB

Material

Rubber Compound

Country of Origin

Germany