OPTIBELT 976 8M 30 Timing Belt, 122 Teeth, 976mm Length, 30mm Width

RS Stock No.: 217-1100Brand: OPTIBELTManufacturers Part No.: 976 8M 30
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

976mm

Width

30mm

Pitch

8mm

Number Of Teeth

122

Profile

8M

Material

Rubber

Series

OMEGA

Tooth Height

3.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

P.O.A.

OPTIBELT 976 8M 30 Timing Belt, 122 Teeth, 976mm Length, 30mm Width

P.O.A.

OPTIBELT 976 8M 30 Timing Belt, 122 Teeth, 976mm Length, 30mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

976mm

Width

30mm

Pitch

8mm

Number Of Teeth

122

Profile

8M

Material

Rubber

Series

OMEGA

Tooth Height

3.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C