OPTIBELT Half Coupling Flange, 68mm Outside Diameter, 43mm Length Half Coupling Flange

RS Stock No.: 267-1945Brand: OPTIBELTManufacturers Part No.: DP68PT00ZA
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Coupling Types

Half Coupling Flange

Outside Diameter

68mm

Length

43mm

Fastening Type

Jaw

Torque Rating

34Nm

Series

PEX

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

OPTIBELT Half Coupling Flange, 68mm Outside Diameter, 43mm Length Half Coupling Flange

P.O.A.

OPTIBELT Half Coupling Flange, 68mm Outside Diameter, 43mm Length Half Coupling Flange
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coupling Types

Half Coupling Flange

Outside Diameter

68mm

Length

43mm

Fastening Type

Jaw

Torque Rating

34Nm

Series

PEX

Country of Origin

China