OPTIBELT Half Coupling Flange, 120mm Outside Diameter, 55mm Bore, 65mm Length Half Coupling

RS Stock No.: 267-6127Brand: OPTIBELTManufacturers Part No.: HWN15500ZA
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Bore

55mm

Coupling Types

Half Coupling Flange

Outside Diameter

120mm

Length

65mm

Fastening Type

Jaw

Torque Rating

1370Nm

Series

HABIX

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

OPTIBELT Half Coupling Flange, 120mm Outside Diameter, 55mm Bore, 65mm Length Half Coupling

P.O.A.

OPTIBELT Half Coupling Flange, 120mm Outside Diameter, 55mm Bore, 65mm Length Half Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bore

55mm

Coupling Types

Half Coupling Flange

Outside Diameter

120mm

Length

65mm

Fastening Type

Jaw

Torque Rating

1370Nm

Series

HABIX

Country of Origin

China