OPTIBELT K150 XL 037 Timing Belt, 75 Teeth, 381mm Length, 9mm Width

RS Stock No.: 217-1109Brand: OPTIBELTManufacturers Part No.: K150 XL 037
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

381mm

Width

9mm

Pitch

5mm

Number Of Teeth

75

Profile

XL

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

1.3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

OPTIBELT K150 XL 037 Timing Belt, 75 Teeth, 381mm Length, 9mm Width

P.O.A.

OPTIBELT K150 XL 037 Timing Belt, 75 Teeth, 381mm Length, 9mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

381mm

Width

9mm

Pitch

5mm

Number Of Teeth

75

Profile

XL

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

1.3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C