Technical documents
Specifications
Brand
OPTIBELTBore
40mm
Outside Diameter
6 → 19mm
Misalignment - Angular
1°
Coupling Type
Mini Coupling
Material
Aluminium
Misalignment - Axial
±0.4mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Mini Coupling aluminium pre-bored
1
P.O.A.
Mini Coupling aluminium pre-bored
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTBore
40mm
Outside Diameter
6 → 19mm
Misalignment - Angular
1°
Coupling Type
Mini Coupling
Material
Aluminium
Misalignment - Axial
±0.4mm
Country of Origin
China