Technical documents
Specifications
Brand
OPTIBELTBelt Section
SPA
Outer Length
1475mm
Datum Length
1457mm
Inside Length
1412mm
Series
Red Power
Top Width
12.7mm
Height
10mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
90mm
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
+90°C
Length
1457mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
OPTIBELT Drive Belt, belt section SPA, 1457mm Length
1
P.O.A.
OPTIBELT Drive Belt, belt section SPA, 1457mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTBelt Section
SPA
Outer Length
1475mm
Datum Length
1457mm
Inside Length
1412mm
Series
Red Power
Top Width
12.7mm
Height
10mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
90mm
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
+90°C
Length
1457mm
Country of Origin
Germany