OPTIBELT Drive Belt, belt section SPB, 3000mm Length

RS Stock No.: 136-7300Brand: OPTIBELTManufacturers Part No.: SPB 3000
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Belt Section

SPB

Outer Length

3022mm

Datum Length

3000mm

Inside Length

2940mm

Series

SK

Top Width

16.3mm

Height

13mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

140mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

3000mm

Country of Origin

Romania

Product details

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

You may be interested in
Stock information temporarily unavailable.

P.O.A.

OPTIBELT Drive Belt, belt section SPB, 3000mm Length

P.O.A.

OPTIBELT Drive Belt, belt section SPB, 3000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Belt Section

SPB

Outer Length

3022mm

Datum Length

3000mm

Inside Length

2940mm

Series

SK

Top Width

16.3mm

Height

13mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

140mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

3000mm

Country of Origin

Romania

Product details

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

You may be interested in