Technical documents
Specifications
Brand
OPTIBELTBelt Section
SPB
Outer Length
3372mm
Datum Length
3350mm
Inside Length
3290mm
Series
Red Power
Top Width
16.3mm
Height
13mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
140mm
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
+90°C
Length
3350mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTBelt Section
SPB
Outer Length
3372mm
Datum Length
3350mm
Inside Length
3290mm
Series
Red Power
Top Width
16.3mm
Height
13mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
140mm
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
+90°C
Length
3350mm
Country of Origin
Germany