OPTIBELT Vee Belt Pulley, Cast Iron 6 Tooth

RS Stock No.: 238-6846Brand: OPTIBELTManufacturers Part No.: TB SPC 250/600ZA
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Number Of Teeth

6

Belt Pulley Type

Vee Belt Pulley

Bore

60mm

Material

Cast Iron

Stock information temporarily unavailable.

P.O.A.

OPTIBELT Vee Belt Pulley, Cast Iron 6 Tooth

P.O.A.

OPTIBELT Vee Belt Pulley, Cast Iron 6 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Teeth

6

Belt Pulley Type

Vee Belt Pulley

Bore

60mm

Material

Cast Iron