Opto 22 Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 32 V dc Control

RS Stock No.: 888-7619Brand: Opto 22Manufacturers Part No.: DC60MP
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Opto 22

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

5 V dc

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

3 → 32 V dc

Terminal Type

PCB Pin

Relay Type

Solid State Relay

Maximum Turn On Time

0.1ms

Load Voltage Range

5 → 60V dc

Dimensions

43.2 x 10.2 x 24.9mm

Special Features

Hermetically Sealed, LED Indicator

Standards Met

CE, CSA, RoHS Compliant, UL

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+100°C

Height

24.9mm

Off State Leakage Current

1 mA

Length

43.2mm

Operating Temperature Range

-40 → +100°C

Depth

10.2mm

Country of Origin

United States

Product details

MP Series

Professional range of Opto 22 solid state relays from the P series. The Z series relays feature a unique heat transfer system.

Zero voltage turn on
Zero current turn off
Hermetically sealed

Zero Voltage Relays

P.O.A.

Opto 22 Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 32 V dc Control

P.O.A.

Opto 22 Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 32 V dc Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Opto 22

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

5 V dc

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

3 → 32 V dc

Terminal Type

PCB Pin

Relay Type

Solid State Relay

Maximum Turn On Time

0.1ms

Load Voltage Range

5 → 60V dc

Dimensions

43.2 x 10.2 x 24.9mm

Special Features

Hermetically Sealed, LED Indicator

Standards Met

CE, CSA, RoHS Compliant, UL

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+100°C

Height

24.9mm

Off State Leakage Current

1 mA

Length

43.2mm

Operating Temperature Range

-40 → +100°C

Depth

10.2mm

Country of Origin

United States

Product details

MP Series

Professional range of Opto 22 solid state relays from the P series. The Z series relays feature a unique heat transfer system.

Zero voltage turn on
Zero current turn off
Hermetically sealed

Zero Voltage Relays