Optoma Projector Screen, 1145mm W, 2030mm H, 16:9 Aspect Ratio

RS Stock No.: 126-2053Brand: OptomaManufacturers Part No.: DS-9092PWC
brand-logo
View all in Projector Screens

Technical documents

Specifications

Brand

Optoma

Aspect Ratio

16:9

Screen Height

2030mm

Screen Width

1145mm

Country of Origin

Taiwan, Province Of China

Product details

Optoma DS-9092PWC Screen

The Optoma DS-9092PWC projector screen is popular because it is inexpensive and easy to operate. Optoma Manual Screens offer several outstanding features

92" Diagonal 16:9 Pull Down Screen
Self locking Mechanism
Dual Wall and Ceiling Mountable
High-Quality Screen Materials

Optoma matte white fabric is composed of 4 different layers, including a sheet of woven fibreglass which helps stop static electricity and prevent wrinkles and waves

Stock information temporarily unavailable.

P.O.A.

Optoma Projector Screen, 1145mm W, 2030mm H, 16:9 Aspect Ratio

P.O.A.

Optoma Projector Screen, 1145mm W, 2030mm H, 16:9 Aspect Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Optoma

Aspect Ratio

16:9

Screen Height

2030mm

Screen Width

1145mm

Country of Origin

Taiwan, Province Of China

Product details

Optoma DS-9092PWC Screen

The Optoma DS-9092PWC projector screen is popular because it is inexpensive and easy to operate. Optoma Manual Screens offer several outstanding features

92" Diagonal 16:9 Pull Down Screen
Self locking Mechanism
Dual Wall and Ceiling Mountable
High-Quality Screen Materials

Optoma matte white fabric is composed of 4 different layers, including a sheet of woven fibreglass which helps stop static electricity and prevent wrinkles and waves