Optoma Ceiling Projector Mount, 15kg Max Load

RS Stock No.: 126-2058Brand: OptomaManufacturers Part No.: OCM818W-RU
brand-logo
View all in Projector Mounts

Technical documents

Specifications

Brand

Optoma

Mounting Surface

Ceiling

Maximum Load

15kg

Maximum Rotation

±30°

Maximum Tilt

±20°

Country of Origin

China

Product details

Optoma Universal Projector Flush Mount

Optoma Universal Projector Flush Mount is suitable for installation in the office or at home. Easy to set up with its unique low profile design gives you everything you need for quick adjustment. The flexibility to fit almost any projector and hassle free projector maintenance. It is the perfect universal projector flush mount

Easy to install - Great flexibility and adaptability
Quick projector reconnect/ disconnect
+/- 30° rotation
+/-20° pitch and roll
70 mm horizontal shift
Adaptable to different projectors
Load capacity 15 kg

Stock information temporarily unavailable.

P.O.A.

Optoma Ceiling Projector Mount, 15kg Max Load

P.O.A.

Optoma Ceiling Projector Mount, 15kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Optoma

Mounting Surface

Ceiling

Maximum Load

15kg

Maximum Rotation

±30°

Maximum Tilt

±20°

Country of Origin

China

Product details

Optoma Universal Projector Flush Mount

Optoma Universal Projector Flush Mount is suitable for installation in the office or at home. Easy to set up with its unique low profile design gives you everything you need for quick adjustment. The flexibility to fit almost any projector and hassle free projector maintenance. It is the perfect universal projector flush mount

Easy to install - Great flexibility and adaptability
Quick projector reconnect/ disconnect
+/- 30° rotation
+/-20° pitch and roll
70 mm horizontal shift
Adaptable to different projectors
Load capacity 15 kg