Optris CATCSMVLT15SF0505K Thermometer USB IR Temperature Sensor, 0.5m Cable, -50°C to +1030°C

RS Stock No.: 241-0171Brand: OptrisManufacturers Part No.: CATCSMVLT15SF0505KDistrelec Article No.: 30251875
brand-logo
View all in Infrared Temperature Sensors

Technical documents

Specifications

Brand

Optris

Sensor Type

Thermometer

Response Time

0.014 s

Accuracy

±1 %

Cable Length

0.5m

Supply Voltage

5 → 30 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+1030°C

Interface

USB

Housing Material

Stainless Steel

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Optris CATCSMVLT15SF0505K Thermometer USB IR Temperature Sensor, 0.5m Cable, -50°C to +1030°C

P.O.A.

Optris CATCSMVLT15SF0505K Thermometer USB IR Temperature Sensor, 0.5m Cable, -50°C to +1030°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Optris

Sensor Type

Thermometer

Response Time

0.014 s

Accuracy

±1 %

Cable Length

0.5m

Supply Voltage

5 → 30 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+1030°C

Interface

USB

Housing Material

Stainless Steel

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany