Optris CATXI41LTF13T090OH Ethernet Thermal Imaging Camera, -20 → +900 °C, 384 x 240pixel Detector Resolution

RS Stock No.: 241-0181Brand: OptrisManufacturers Part No.: CATXI41LTF13T090OH
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

Optris

Temperature Measurement Range

-20 → +900 °C

Detector Resolution

384 x 240pixel

Interface Type

Ethernet

Model Number

CATXI41LTF13T090OH

Thermal Sensitivity

80mK

Focus Type

Manual, Motor

Refresh Rate

25Hz

Minimum Focus Distance

100mm

Emissivity

Adjustable

Model Number p

CATXI41LTF13T090OH

Field Of View

29° x 18°

Weight

200g

Accuracy

±2°C or ±2%

Visual Camera

No

Dimensions L x W x D

ø36mm x 100mm

Application

Temperature measurement

Minimum Focus

100 mm

Maximum Temperature Measurement

900°C

Accuracy

±2°C or ±2%

Dimensions (L x W x D)

ø36mm x 100mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Optris CATXI41LTF13T090OH Ethernet Thermal Imaging Camera, -20 → +900 °C, 384 x 240pixel Detector Resolution

Calibration type

P.O.A.

Optris CATXI41LTF13T090OH Ethernet Thermal Imaging Camera, -20 → +900 °C, 384 x 240pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Optris

Temperature Measurement Range

-20 → +900 °C

Detector Resolution

384 x 240pixel

Interface Type

Ethernet

Model Number

CATXI41LTF13T090OH

Thermal Sensitivity

80mK

Focus Type

Manual, Motor

Refresh Rate

25Hz

Minimum Focus Distance

100mm

Emissivity

Adjustable

Model Number p

CATXI41LTF13T090OH

Field Of View

29° x 18°

Weight

200g

Accuracy

±2°C or ±2%

Visual Camera

No

Dimensions L x W x D

ø36mm x 100mm

Application

Temperature measurement

Minimum Focus

100 mm

Maximum Temperature Measurement

900°C

Accuracy

±2°C or ±2%

Dimensions (L x W x D)

ø36mm x 100mm

Country of Origin

Germany