Optris CATXI80LTF05T090C USB Thermal Imaging Camera, -20 → +900 °C, 80 x 80pixel Detector Resolution

RS Stock No.: 241-0182Brand: OptrisManufacturers Part No.: CATXI80LTF05T090CDistrelec Article No.: 30254351
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

Optris

Temperature Measurement Range

-20 → +900 °C

Detector Resolution

80 x 80pixel

Interface Type

USB

Model Number

CATXI80LTF05T090C

Thermal Sensitivity

80mK

Focus Type

Manual, Motor

Refresh Rate

50Hz

Minimum Focus Distance

100mm

Application

Temperature measurement

Minimum Focus

100 mm

Emissivity

Adjustable

Model Number p

CATXI80LTF05T090C

Field Of View

30° x 30°

Weight

200g

Accuracy

±2°C or ±2%

Visual Camera

No

Dimensions L x W x D

ø36mm x 100mm

Maximum Temperature Measurement

900°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Optris CATXI80LTF05T090C USB Thermal Imaging Camera, -20 → +900 °C, 80 x 80pixel Detector Resolution

P.O.A.

Optris CATXI80LTF05T090C USB Thermal Imaging Camera, -20 → +900 °C, 80 x 80pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Optris

Temperature Measurement Range

-20 → +900 °C

Detector Resolution

80 x 80pixel

Interface Type

USB

Model Number

CATXI80LTF05T090C

Thermal Sensitivity

80mK

Focus Type

Manual, Motor

Refresh Rate

50Hz

Minimum Focus Distance

100mm

Application

Temperature measurement

Minimum Focus

100 mm

Emissivity

Adjustable

Model Number p

CATXI80LTF05T090C

Field Of View

30° x 30°

Weight

200g

Accuracy

±2°C or ±2%

Visual Camera

No

Dimensions L x W x D

ø36mm x 100mm

Maximum Temperature Measurement

900°C

Country of Origin

Germany