Technical documents
Specifications
Brand
OrbitecVoltage Rating
28 V
Lamp Base
Midget Flanged
Current Rating
25 mA
Diameter
6mm
Lamp Size
T1 3/4
Length
16 mm
Lens Colour
Clear
Life Hours
5000h
Country of Origin
Taiwan, Province Of China
Product details
Midget flange T-1 3/4
Long service life.
Stock information temporarily unavailable.
P.O.A.
Orbitec Midget Flanged Indicator Light, Clear, 28 V, 25 mA, 5000h
1
P.O.A.
Orbitec Midget Flanged Indicator Light, Clear, 28 V, 25 mA, 5000h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OrbitecVoltage Rating
28 V
Lamp Base
Midget Flanged
Current Rating
25 mA
Diameter
6mm
Lamp Size
T1 3/4
Length
16 mm
Lens Colour
Clear
Life Hours
5000h
Country of Origin
Taiwan, Province Of China
Product details
Midget flange T-1 3/4
Long service life.