Technical documents
Specifications
Brand
OrbitecLamp Base
E14
Wattage
700 mW
Colour Temperature
5700K
Series
Signal Led Bulbs
Lamp Type
LED
Dimmable
No
Lamp Shape
Tubular
Colour Tone
Cool White
Voltage Rating
48V DC
Luminosity
80 lm
Lens Colour
Clear
Length
45 mm
Diameter
16mm
Life Hours
30000h
Viewing Angle
360°
Country of Origin
Colombia
Stock information temporarily unavailable.
P.O.A.
Orbitec Signal Led Bulbs E14 LED Bulbs 700 mW, 5700K, Cool White, Tubular shape
1
P.O.A.
Orbitec Signal Led Bulbs E14 LED Bulbs 700 mW, 5700K, Cool White, Tubular shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OrbitecLamp Base
E14
Wattage
700 mW
Colour Temperature
5700K
Series
Signal Led Bulbs
Lamp Type
LED
Dimmable
No
Lamp Shape
Tubular
Colour Tone
Cool White
Voltage Rating
48V DC
Luminosity
80 lm
Lens Colour
Clear
Length
45 mm
Diameter
16mm
Life Hours
30000h
Viewing Angle
360°
Country of Origin
Colombia