Orbitec Signal Led Bulbs E14 LED Bulbs 3.8 W, 5700K, Cool White, Tubular shape

RS Stock No.: 267-8104Brand: OrbitecManufacturers Part No.: 017362RS
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

Orbitec

Lamp Base

E14

Wattage

3.8 W

Colour Temperature

5700K

Series

Signal Led Bulbs

Lamp Type

LED

Dimmable

No

Lamp Shape

Tubular

Colour Tone

Cool White

Voltage Rating

240V AC

Luminosity

80 lm

Lens Colour

Clear

Length

38 mm

Diameter

16mm

Life Hours

30000h

Viewing Angle

360°

Country of Origin

Colombia

P.O.A.

Orbitec Signal Led Bulbs E14 LED Bulbs 3.8 W, 5700K, Cool White, Tubular shape

P.O.A.

Orbitec Signal Led Bulbs E14 LED Bulbs 3.8 W, 5700K, Cool White, Tubular shape

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Orbitec

Lamp Base

E14

Wattage

3.8 W

Colour Temperature

5700K

Series

Signal Led Bulbs

Lamp Type

LED

Dimmable

No

Lamp Shape

Tubular

Colour Tone

Cool White

Voltage Rating

240V AC

Luminosity

80 lm

Lens Colour

Clear

Length

38 mm

Diameter

16mm

Life Hours

30000h

Viewing Angle

360°

Country of Origin

Colombia