Orbitec 16 W Clear Halogen Capsule Bulb G4, Bi-Pin, 24 V, 9mm

RS Stock No.: 213-2839Brand: OrbitecManufacturers Part No.: 131965
brand-logo
View all in Halogen Bulbs

Technical documents

Specifications

Brand

Orbitec

Wattage

16 W

Lamp Shape

Bi-Pin

Lamp Base

G4

Lamp Finish

Clear

Voltage Rating

24 V

Incandescent Equivalent Wattage

20W

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Life Hours

2000h

Length

30 mm

Diameter

9mm

Luminosity

255 lm

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Orbitec 16 W Clear Halogen Capsule Bulb G4, Bi-Pin, 24 V, 9mm

P.O.A.

Orbitec 16 W Clear Halogen Capsule Bulb G4, Bi-Pin, 24 V, 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Orbitec

Wattage

16 W

Lamp Shape

Bi-Pin

Lamp Base

G4

Lamp Finish

Clear

Voltage Rating

24 V

Incandescent Equivalent Wattage

20W

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Life Hours

2000h

Length

30 mm

Diameter

9mm

Luminosity

255 lm

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China