Technical documents
Specifications
Brand
OrbitecWattage
400 W
Lamp Shape
Linear
Lamp Base
R7S
Lamp Finish
Clear
Voltage Rating
240 V ac
Shatterproof
No
Incandescent Equivalent Wattage
500W
Life Hours
2000h
Length
118 mm
Diameter
10mm
EU Energy Efficiency Rating
C
Luminosity
8550 lm
Country of Origin
China
Product details
R7S series quartz lamps
R7S ECONRJ range bulbs
Stock information temporarily unavailable.
P.O.A.
Orbitec 400 W Clear Linear Halogen Lamp R7s, Linear, 240 V ac, 10mm
1
P.O.A.
Orbitec 400 W Clear Linear Halogen Lamp R7s, Linear, 240 V ac, 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OrbitecWattage
400 W
Lamp Shape
Linear
Lamp Base
R7S
Lamp Finish
Clear
Voltage Rating
240 V ac
Shatterproof
No
Incandescent Equivalent Wattage
500W
Life Hours
2000h
Length
118 mm
Diameter
10mm
EU Energy Efficiency Rating
C
Luminosity
8550 lm
Country of Origin
China
Product details
R7S series quartz lamps
R7S ECONRJ range bulbs