Orbitec 80 W Clear Halogen Bulb R7s, Linear, 240 V ac, 8mm

RS Stock No.: 705-9585Brand: OrbitecManufacturers Part No.: 134161
brand-logo
View all in Halogen Bulbs

Technical documents

Specifications

Brand

Orbitec

Wattage

80 W

Lamp Shape

Linear

Lamp Base

R7S

Lamp Finish

Clear

Voltage Rating

240 V ac

Incandescent Equivalent Wattage

100W

Life Hours

2000h

Length

118 mm

Diameter

8mm

Luminosity

1380 lm

Country of Origin

China

Product details

R7S series quartz lamps

R7S ECONRJ range bulbs

Stock information temporarily unavailable.

P.O.A.

Orbitec 80 W Clear Halogen Bulb R7s, Linear, 240 V ac, 8mm

P.O.A.

Orbitec 80 W Clear Halogen Bulb R7s, Linear, 240 V ac, 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Orbitec

Wattage

80 W

Lamp Shape

Linear

Lamp Base

R7S

Lamp Finish

Clear

Voltage Rating

240 V ac

Incandescent Equivalent Wattage

100W

Life Hours

2000h

Length

118 mm

Diameter

8mm

Luminosity

1380 lm

Country of Origin

China

Product details

R7S series quartz lamps

R7S ECONRJ range bulbs