Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Orbitec Lamp Holder Screw - 140561

RS Stock No.: 499-093Brand: OrbitecManufacturers Part No.: 140561
brand-logo
View all in Lamp Holders

Technical documents

Specifications

Brand

Orbitec

Base

B22

Mount Type

Threaded Rod Mount

Material

Plastic

Fixing Method

Screw

Wattage

100 W

Thread Size

M10

Wiring Points

Bottom

Length

44 mm

Width

31 mm

Voltage Rating

230 V

Current Rating

4 A

Country of Origin

France

Product details

Plastic Socket, B22 Base

Plastic socket for 230 V bulb, 150 W maximum.
Screw terminal connection, brass.
Polyamide socket.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Orbitec Lamp Holder Screw - 140561

P.O.A.

Orbitec Lamp Holder Screw - 140561
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Orbitec

Base

B22

Mount Type

Threaded Rod Mount

Material

Plastic

Fixing Method

Screw

Wattage

100 W

Thread Size

M10

Wiring Points

Bottom

Length

44 mm

Width

31 mm

Voltage Rating

230 V

Current Rating

4 A

Country of Origin

France

Product details

Plastic Socket, B22 Base

Plastic socket for 230 V bulb, 150 W maximum.
Screw terminal connection, brass.
Polyamide socket.

You may be interested in