Orbitec GU5.3 LED Cluster Lamp, White, 750 mA, 12 V ac, 50mm, 10° view angle

RS Stock No.: 497-287Brand: OrbitecManufacturers Part No.: 180223
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

Orbitec

Lamp Base

GU5.3

Voltage Rating

12 V ac

Length

48 mm

Diameter

50mm

Viewing Angle

10°

Current Rating

750 mA

Stock information temporarily unavailable.

P.O.A.

Orbitec GU5.3 LED Cluster Lamp, White, 750 mA, 12 V ac, 50mm, 10° view angle

P.O.A.

Orbitec GU5.3 LED Cluster Lamp, White, 750 mA, 12 V ac, 50mm, 10° view angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Orbitec

Lamp Base

GU5.3

Voltage Rating

12 V ac

Length

48 mm

Diameter

50mm

Viewing Angle

10°

Current Rating

750 mA