Technical documents
Specifications
Brand
OrbitecLamp Type
LED
Type
Strip Light
Cabinet Lighting Type
Strip Light
Luminosity
600 lm
Voltage Rating
230 V ac
Length
310 mm
Diameter
38mm
Wattage
7 W
Colour Temperature
2700K
Light Colour
Warm White
Dimmable
No
Lamp Supplied
Yes
Diffuser Finish
Opal
Anti-corrosive
No
Model
Linolite
Lamp Base
S19
Country of Origin
China
Product details
Orbitec Linolite LED Striplights, S19
LED striplights, non-dimmable with S19 end caps suitable for use in luminaires such as shaver lights.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OrbitecLamp Type
LED
Type
Strip Light
Cabinet Lighting Type
Strip Light
Luminosity
600 lm
Voltage Rating
230 V ac
Length
310 mm
Diameter
38mm
Wattage
7 W
Colour Temperature
2700K
Light Colour
Warm White
Dimmable
No
Lamp Supplied
Yes
Diffuser Finish
Opal
Anti-corrosive
No
Model
Linolite
Lamp Base
S19
Country of Origin
China
Product details
Orbitec Linolite LED Striplights, S19
LED striplights, non-dimmable with S19 end caps suitable for use in luminaires such as shaver lights.